Panasonic IndustryECA-1AHG682Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1.57A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 10VDC | |
| 1.57 | |
| 680@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Using this electrolytic ECA-1AHG682 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 680@2Min μA. The ECA-1AHG682 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 6800uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

