Panasonic IndustryECA-2WM100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.13A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 450VDC | |
| 0.13 | |
| 280@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 85 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic ECA-2WM100 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 280@2Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. The ECA-2WM100 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

