Panasonic IndustryECA-2EM220Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.18A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 250VDC | |
| 0.18 | |
| 340@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 85 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic ECA-2EM220 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its leakage current is 340@2Min μA. The ECA-2EM220 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

