Panasonic IndustryECA-2EHG010Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 0.017A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1uF | |
| 20% | |
| 250VDC | |
| 0.017 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -25 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11.2 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic ECA-2EHG010 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.2 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 1uF. Its leakage current is 25@2Min μA. The ECA-2EHG010 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

