Panasonic IndustryECA-2DM4R7Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 0.086A 2000h 85°C Bulk Automotive AEC-Q200

This electrolytic ECA-2DM4R7 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 66.4@2Min μA. It has a tolerance of 20%. The ECA-2DM4R7 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

1,270 parts: Ships tomorrow

    Total$0.01Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,270 parts
      • Price: $0.0127

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.