Panasonic IndustryECA-2AHG2R2Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.021A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 100VDC | |
| 0.021 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Manufactured from Panasonic, this electrolytic ECA-2AHG2R2 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. The ECA-2AHG2R2 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

