Panasonic IndustryECA-1VM470Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.13A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.13 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Small Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Using this electrolytic ECA-1VM470 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 16.45@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. The ECA-1VM470 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

