Panasonic IndustryECA-1VM100BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 5mm 0.06A 2000h 85°C Automotive Ammo
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Panasonic has you covered with their pure aluminum electrolytic ECA-1VM100B electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. Its capacitance value is 10uF. The ECA-1VM100B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

