Panasonic IndustryECA-1VM100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 3.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Panasonic has you covered with their pure aluminum electrolytic ECA-1VM100 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. The ECA-1VM100 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

