Panasonic IndustryECA-1VHG471Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.46A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.46 | |
| 164.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Using the aluminum anode based electrolytic ECA-1VHG471 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 164.5@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 16 mm tall with a diameter of 10 mm. The ECA-1VHG471 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

