Panasonic IndustryECA-1VHG221BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.27A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.27 | |
| 77@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
This electrolytic ECA-1VHG221B aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECA-1VHG221B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 77@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

