Panasonic IndustryECA-1HM100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.065A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.065 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Use this relatively high equivalent series resistance electrolytic ECA-1HM100 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 5 mm. The ECA-1HM100 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 5@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

