Panasonic IndustryECA-1HHGR33Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 0.0035A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 0.33uF | |
| 20% | |
| 50VDC | |
| 0.0035 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
