Panasonic IndustryECA-1EM221BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1EM221B aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 55@2Min μA. Its capacitance value is 220uF. The ECA-1EM221B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

