Panasonic IndustryECA-1CM221BCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 0.28A 2000h 85°C Ammo Automotive AEC-Q200

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1CM221B aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 35.2@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 11.2 mm tall with a diameter of 6.3 mm. The ECA-1CM221B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF.

4,045 parts: Ships in 3 days

    Total$52.85Price for 790

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,045 parts
      • Price: $0.0669

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.