Panasonic IndustryECA-1AM331Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.33A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.33 | |
| 33@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic ECA-1AM331 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. The ECA-1AM331 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 33@2Min μA. Its capacitance value is 330uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

