Reduced Price
Panasonic IndustryECA-1AM222BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.92A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| 0.92 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECA-1AM222B aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. Its leakage current is 220@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECA-1AM222B aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

