Panasonic IndustryECA-1AM101BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 10V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Ammo |
Use this relatively high equivalent series resistance electrolytic ECA-1AM101B aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-1AM101B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 10@2Min μA. It has a tolerance of 20%. Its capacitance value is 100uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

