Panasonic IndustryECA-1AHG222Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| 0.76 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
This electrolytic ECA-1AHG222 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 220@2Min μA. It has a tolerance of 20%. The ECA-1AHG222 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

