CinconEC6A06DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.25A/0.25A 7.5W 10-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down|Step Up|Inverting|Non-Inverting | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| -0.25|0.25 | |
| 7.5 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 83 | |
| -40 | |
| 85 | |
| Tube | |
| 18.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

