CinconEC5SAW-24D05NDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 3000VDC | |
| DC/DC | |
| 2.5(Max) | |
| 530(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 85 | |
| -40 | |
| 85 | |
| 4.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 9.5 |
| Package Length | 22 |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
