CinconEC4BW06DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W 5-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 500VDC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 80 | |
| -25 | |
| 71 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
