CinconEC4BU-05S05DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 2A 10W 4-Pin Case B Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Isolated | |
| 4.7 | |
| 5 | |
| 9 | |
| 5 | |
| 2 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87 | |
| -40 | |
| 85 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| Supplier Package | Case B |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
