| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | EA |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 4.75 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.25 |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 0.25 |
| Output Power (W) | 1 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 215(Typ)|370(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 3% |
| Line Regulation | 0.25%(Typ) |
| Efficiency (%) | 67(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 19.5 mm |
| PCB changed | 4 |
| Supplier Package | SIP Module |
| Pin Count | 4 |