ADAM TECHEC3T-12S05PDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9.6 | |
| 12 | |
| 14.4 | |
| 5 | |
| 0.2(Typ) | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 15% | |
| 1.2%(Typ) | |
| 82(Typ) | |
| -40 | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 11.5 mm |
| PCB changed | 4 |
| Supplier Package | SIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

