CinconEC3B11DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 4-Pin Case B Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 78 | |
| -25 | |
| 71 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| Supplier Package | Case B |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

