CinconEC3AW11HMDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 72 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 72 | |
| -25 | |
| 71 | |
| Tube | |
| 12.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

