CinconEC3AB35HMDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 72 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 10 | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 76 | |
| -25 | |
| 71 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
