CinconEC3AB26DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W 12-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 500VDC | |
| DC/DC | |
| 10 | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 77 | |
| -25 | |
| 71 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 12 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
