Reduced Price
EcliptekEC3600ETTS-18.432MTRSMD Crystal Oscillators
Oscillator XO 18.432MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 18.432 | |
| ±100 | |
| 15 | |
| 60 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

