AlteraEC2630QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 13.2V Single-Out 4.5A 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| 68 to 165 | |
| Yes | |
| 1 | |
| 4.5 | |
| 8 | |
| 12 | |
| 13.2 | |
| 97.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 9 |
| Package Width | 5.5 |
| Package Length | 5.5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this EC2630QI DC to DC converter from Altera. This converter's single output can produce a current up to 4.5 A. With a small input voltage of 8 V and a max of 13.2 V, this will supply sufficient power to your circuit. This converter is 97.5 % efficient. You can operate this at a switching frequency of 68 to 165 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

