EcliptekEC2620TTS-1.544MTRSMD Crystal Oscillators
Oscillator XO 1.544MHz ±20ppm 30pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 1.544 | |
| ±20 | |
| ±5 | |
| 30 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

