Quectel Wireless Solutions Co., LtdEC25VFA-512-STDCommunication Misc
Iot/M2M-Optimized Lte Cat.4 Module
| Compliant | |
| 5A991 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 29 mm |
| Package Length | 32 mm |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

