Quectel Wireless Solutions Co., LtdEC25EUCellular Modules
CAT 4/LTE-A Cellular Module M2M 144-Pin LCC
| Compliant | |
| Automotive | Unknown |
| PPAP | Unknown |
| Yes | |
| No | |
| Yes | |
| 150 | |
| CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP | |
| 32 | |
| 2.4 | |
| 29 | |
| M2M | |
| UART/USB | |
| 3.3V | |
| 3.8V | |
| 4.3V | |
| -35 | |
| 75 | |
| CAT 4/LTE-A | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 29 |
| Package Length | 32 |
| PCB changed | 144 |
| Supplier Package | LCC |
| 144 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
