Quectel Wireless Solutions Co., LtdEC21AUFA-MINIPCIESpecialized Interfaces
IoT/M2M-optimized LTE Cat 1 Module
| Compliant | |
| Automotive | Unknown |
| PPAP | Unknown |
| Interface Module | |
| USB | |
| 3.3 | |
| 4.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 29 |
| Package Length | 32 |
| Supplier Package | LCC |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
