KEMET CorporationEC2-5NUSignal Relays
Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 28 | |
| 178 | |
| 75 | |
| 1000 | |
| 3.75VDC | |
| 0.5VDC | |
| 250 | |
| 220 | |
| 2 | |
| 2 | |
| 1 | |
| 1000000 | |
| 100000000 | |
| Non-Latching | |
| Silver/Gold | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| DIP | |
| 1.9 | |
| 15 | |
| 7.5 | |
| 9.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

