ADAM TECHEC2-24D12P3DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 19.2 | |
| 24 | |
| 28.8 | |
| -12|12 | |
| -0.042(Typ)|0.042(Typ) | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 85(Typ) | |
| -40 | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 19.5 mm |
| PCB changed | 5 |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

