| Compliant | |
| EAR99 | |
| Active | |
| EC2-10 | |
| Automotive | No |
| PPAP | No |
| Ejector Header Cap | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Tube | |
| 39.89 | |
| 9.65 | |
| 9.65 |
Make perfect connections using this ejector cap EC2-10 connector accessory from Samtec that will work for various wire types. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 39.89 mm long, 9.65 mm tall and 9.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
