ALPS ALPINE CO., LTDEC11E09204A4Mechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 9PPR Through Hole PC Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact Encoder | |
| 2 | |
| Rotary | |
| Flat | |
| 9 | |
| PC Pin | |
| 0.01 | |
| 15000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -40 | |
| 85 | |
| Quadrature | |
| Incremental | |
| Through Hole | |
| Straight | |
| 6 | |
| 11.7 | |
| 24.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

