ALPS ALPINE CO., LTDEC10E1220501Mechanical Encoders
Mechanical Encoder Rotary Incremental Hollow 0.005N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact Encoder | |
| 2 | |
| Rotary | |
| Hollow | |
| 12 | |
| PC Pin | |
| 0.005 | |
| 100000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -40 | |
| 85 | |
| Quadrature | |
| Incremental | |
| Through Hole | |
| Bulk | |
| Right Angle | |
| 3.6 | |
| 9.8 | |
| 6.1 | |
| 12.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
