OhmiteEBWB-NR0020FEResistor Fixed Single-Surface Mount
Res 6030 0.002 Ohm 1% 4W ±120ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 4 | |
| -55 | |
| 170 | |
| ±120 | |
| 65 to 170 | |
| No | |
| No | |
| No | |
| 6030 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6030 | |
| 15.2 | |
| 7.5 | |
| 0.4287 | |
| ±0.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

