OhmiteEBWA-NR0040FEResistor Fixed Single-Surface Mount
Res 4120 0.004 Ohm 1% 2.5W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4m | |
| 1% | |
| Yes | |
| 2.5 | |
| -55 | |
| 170 | |
| ±100 | |
| 85 to 170 | |
| No | |
| No | |
| No | |
| 4120 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4120 | |
| 10.5 | |
| 5 | |
| 0.32 | |
| 0.2726 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

