OmniOn Power™EBVW025A0B641ZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 25A 8-Pin 1/8-Brick Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 25 | |
| 2250VDC(Max) | |
| 25(Max) | |
| 150(Typ) | |
| Yes | |
| 0.2%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 94.7 | |
| Negative | |
| -40 | |
| 85 | |
| Bag | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.3 - 0.38(Min) |
| Package Width | 22.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
