| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 144 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 56 |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 212VDC|150VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Tray |
| Product Length (mm) | 23.9 |
| Product Depth (mm) | 29.7 |
| Product Height (mm) | 11.65 |
| Tradename | ExaMAX® |
| Tail Length (mm) | 1.6 |
| Mounting | Through Hole |