VishayEBT156-22D2XConnector Card Edge
Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Single Edge | |
| 1.37 to 1.78 | |
| 22 | |
| 1 | |
| Solder | |
| Hairpin Bellows | |
| 3.96 | |
| Straight | |
| 3.56 mm Clearance Holes | |
| 5 | |
| 109.22 | |
| 8.64 | |
| 11.63 | |
| Through Hole |
By implementing this EBT156-22D2X smart card connector from Vishay you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 22 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 5 A. This product is 11.63 mm tall. It uses the solder termination method. EBT156-22D2X is housed in black phenolic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

