Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.01
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
30 to 42
Maximum Output Current (mA)
400
Output Power (W)
16.8
Input Voltage Range
90VAC to 132VAC
Dimming
ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Min)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Product Weight (g)
170.5
Diameter
58
Mounting
Screw
Package Height
31.7
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

