ADAM TECHEBBA-02-C-SS-BUConnector Terminal Blocks
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| Solder | |
| Straight | |
| 16 | |
| 250V | |
| -40 | |
| 105 | |
| Box | |
| 10.5 | |
| 7.6 | |
| 10 | |
| Blue | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
