NKK SwitchesEB2065-CASwitch Push Button
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Black | |
| 10.5 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M6 | |
| 11 | |
| 10 | |
| 36.6 |
Manually control your circuit components with this EB2065-CA push button switch from NKK Switches. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The EB2065-CA push switch has a solder lug termination style. This product is 11 mm long, 36.6 mm tall and 10 mm deep. The maximum AC voltage rating is 125 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

