NKK SwitchesEB2011-CHSwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug

Have complete control of the state of your design by implementing this EB2011-CH push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The EB2011-CH push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC. This product is 11 mm long, 35.3 mm tall and 10 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $9.041
    1. 1+$9.041
    2. 250+$8.876
    3. 2500+$8.116

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.