TE ConnectivityEB1UM-00000P-05KPAIndustrial Pressure Sensors
Pressure Sensor 0.5V to 4.5V 0psi to 5000psi Absolute 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 5000psi | |
| 10000psi | |
| 5000 to 25000 | |
| ±0.25 | |
| 0.5 to 4.5 | |
| 8 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| M10x1 | |
| Cable | |
| Gas|Liquid | |
| IP66 | |
| Mounting | Stud |
| Package Height | 13 mm |
| Package Width | 15 mm |
| Package Length | 33.2 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

